Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845A
Order Code426163401
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845A
Order Code426163401
Technical Datasheet
Sensing Temperature Min-40°C
Process Temperature Range-40°C to +85°C
Sensing Temperature Max125°C
Resistance (25°C)2.7kohm
Thermistor MountingClip On Pipe
Resistance2.7kohm
B-Constant3977K
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
JS8845A is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 2.7Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey colour housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Thermistor Mounting
Clip On Pipe
B-Constant
3977K
Operating Temperature Max
125°C
Process Temperature Range
-40°C to +85°C
Resistance (25°C)
2.7kohm
Resistance
2.7kohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001