Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT-SCAN 750
Order Code356608201
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3,065.830 ($3,525.7045) |
Price for:Each
Minimum: 1
Multiple: 1
$3,065.83 ($3,525.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT-SCAN 750
Order Code356608201
Technical Datasheet
Accuracy0.5%
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Overview
- Temperature scanning entry system combines IR temperature measurement with facial recognition
- Facial recognition library upto 50000
- Identification accuracy greater than 99%
- Bi-eye near infrared/speed is 400ms
- Facial detection of 1080P at 25fps/speed and facial recognition speed of 200ms(approximately)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- For indoor use only
Technical Specifications
Accuracy
0.5%
Operating Temperature Max
40°C
Operating Temperature Min
10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.859727