Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code278734901
Product RangeThermometrics ZTP Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code278734901
Product RangeThermometrics ZTP Series
Technical Datasheet
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeThermometrics ZTP Series
Product Overview
The ZTP-135SR is a Thermopile IR Sensor used for non-contact surface temperature measuring. This model consists of thermo-elements, flat IR filter, a thermistor for temperature. There is also a variety of filters available to help maximize performance in specific applications.
- Includes ambient temperature (thermistor) sensor for compensation
- High sensitivity
- Fast response time
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensing Temperature Min
-20°C
Response Time
25ms
Operating Temperature Max
100°C
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Product Range
Thermometrics ZTP Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572