Print Page
5 INCH-D1-MV-MINI
PRESSURE SENSOR, DIFF, 0 TO 5INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 INCH-D1-MV-MINICopy
Manufacturer Standard Lead Time14 weeks
Order Code3769101
Product RangeMDCX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.880 ($159.712) |
| 5+ | $136.360 ($156.814) |
| 10+ | $133.830 ($153.9045) |
| 25+ | $131.300 ($150.995) |
Price for:Each
Minimum: 1
Multiple: 1
$138.88 ($159.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 INCH-D1-MV-MINICopy
Manufacturer Standard Lead Time14 weeks
Order Code3769101
Product RangeMDCX Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min-
Supply Voltage Max16VDC
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMDCX Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
16VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
MDCX Series
SVHC
To Be Advised
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
-
Supply Current
-
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903