Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZB
Order Code134900902
Also Known AsGTIN UPC EAN: 884957017102
Technical Datasheet
174 total stock globally
Need more?
174 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.360 ($7.314) |
Price for:Each
Minimum: 1
Multiple: 1
$6.36 ($7.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZB
Order Code134900902
Also Known AsGTIN UPC EAN: 884957017102
Technical Datasheet
No. of Contacts3Contacts
Product Overview
The AC3FDZB is a 3-pole female XLR Audio Connector with tin-plated stamped contacts, zinc die-cast shell with black polyester finish and D-size housing. The metal chassis mount Z series connector is designed for the audio user where durability, reliability and strength across a wide range of applications are important.
- Solder bucket connections
- 14AWG Maximum wire gauge
- 1400VAC RMS Test voltage
- ≤3mΩ Typical contact resistance
- ≥1000MΩ Insulation resistance
- IP40 Protection rating
- 1000 Mating cycles
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031