Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MDGWCopy
Manufacturer Standard Lead Time21 weeks
Order Code3279344
Product RangeHP Series
Your Part Number
27 total stock globally
Need more?
27 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.720 ($7.728) |
| 600+ | $6.470 ($7.4405) |
Price for:Each
Minimum: 1
Multiple: 1
$6.72 ($7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MDGWCopy
Manufacturer Standard Lead Time21 weeks
Order Code3279344
Product RangeHP Series
Technical Datasheet
Product RangeHP Series
Voltage Rating250VAC
Connector MountingPanel Mount
Contact Termination TypeSolder
Technical Specifications
Product Range
HP Series
Voltage Rating
250VAC
Contact Termination Type
Solder
Gender
Receptacle
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
