Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10005639-11107LF
Order Code3727437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.120 ($4.738) |
10+ | $4.070 ($4.6805) |
96+ | $4.010 ($4.6115) |
288+ | $3.890 ($4.4735) |
528+ | $3.840 ($4.416) |
Price for:Each
Minimum: 1
Multiple: 1
$4.12 ($4.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10005639-11107LF
Order Code3727437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Memory / Card TypeDDR2 DIMM
Insert & Eject MechanismLatched
No. of Contacts240Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Memory / Card Type
DDR2 DIMM
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004991