Print Page
10090769-P264ALF
D Sub Connector, HD26, High Density, Plug, FCI 10090769, 26 Contacts, DA, Solder Cup
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10090769-P264ALFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 234774101 |
| Product Range | FCI 10090769 |
| Your Part Number | |
| Technical Datasheet |
1,328 total stock globally
Need more?
1,328 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.550 ($2.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$2.55 ($2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10090769-P264ALFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 234774101 |
| Product Range | FCI 10090769 |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | FCI 10090769 |
| No. of Contacts | 26Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 10090769-P264ALF is a 26-position high density D-sub Plug with gold-plated copper alloy contact, nickel-plated carbon steel shell and black glass filled thermoplastic (UL94V-0) insulator. Solder contact termination.
- 2.5A Current rating
- 250V Voltage
- 250mΩ Contact resistance
- 5000MΩ Insulation resistance
- 750V Dielectric voltage
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | FCI 10090769 |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 26Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Alternatives for 10090769-P264ALF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
