Print Page
10129379-920001BLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10129379-920001BLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3881585 |
| Product Range | FCI Econostik Series |
| Your Part Number | |
| Technical Datasheet |
1,284 total stock globally
Need more?
899 Delivery in 10-14 Business Days(US stock)
385 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.930 ($2.2195) |
| 10+ | $1.540 ($1.771) |
| 25+ | $1.380 ($1.587) |
| 50+ | $1.130 ($1.2995) |
| 100+ | $1.040 ($1.196) |
| 500+ | $0.925 ($1.0638) |
| 1000+ | $0.811 ($0.9326) |
| 5000+ | $0.705 ($0.8108) |
Price for:Each
Minimum: 1
Multiple: 1
$1.93 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10129379-920001BLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3881585 |
| Product Range | FCI Econostik Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | FCI Econostik Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | FCI Econostik Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001315 |
