Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0040LF
Order Code4733944
Product RangeFitMate 10164367 Series
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.263 ($0.3024) |
| 500+ | $0.212 ($0.2438) |
| 1000+ | $0.187 ($0.215) |
| 2500+ | $0.174 ($0.2001) |
| 5000+ | $0.168 ($0.1932) |
| 10000+ | $0.161 ($0.1852) |
Price for:Each
Minimum: 100
Multiple: 100
$26.30 ($30.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164367-0040LF
Order Code4733944
Product RangeFitMate 10164367 Series
Product RangeFitMate 10164367 Series
No. of Positions4Ways
Pitch Spacing1mm
For Use WithAmphenol 10157098 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10164367 Series
No. of Positions
4Ways
For Use With
Amphenol 10157098 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001