Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10165793-Z0030YWLFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5051671 |
| Your Part Number | |
| Technical Datasheet |
660 total stock globally
Need more?
660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.080 ($6.992) |
| 10+ | $5.170 ($5.9455) |
| 100+ | $4.420 ($5.083) |
| 250+ | $4.120 ($4.738) |
| 500+ | $3.870 ($4.4505) |
| 1000+ | $3.610 ($4.1515) |
Price for:Each
Minimum: 1
Multiple: 1
$6.08 ($6.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10165793-Z0030YWLFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5051671 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Type C Plug |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| USB Standard | USB 2.0 |
| Jacket Colour | White |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Type C Plug |
|---|---|
| Cable Length - Imperial | 11.8" |
| Jacket Colour | White |
| Product Range | - |
| Cable Length - Metric | 300mm |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
