Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198283-Z0100YYLFCopy |
| Order Code | 5147123 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.970 ($5.7155) |
| 10+ | $4.230 ($4.8645) |
| 100+ | $3.610 ($4.1515) |
| 250+ | $3.320 ($3.818) |
| 500+ | $3.120 ($3.588) |
| 1000+ | $2.990 ($3.4385) |
Price for:Each
Minimum: 1
Multiple: 1
$4.97 ($5.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198283-Z0100YYLFCopy |
| Order Code | 5147123 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to 90° Micro Type B Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to 90° Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
