Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198284-Z0100YYLFCopy |
| Order Code | 5147124 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.890 ($5.6235) |
| 10+ | $4.160 ($4.784) |
| 100+ | $3.550 ($4.0825) |
| 250+ | $3.260 ($3.749) |
| 500+ | $3.070 ($3.5305) |
| 1000+ | $2.940 ($3.381) |
Price for:Each
Minimum: 1
Multiple: 1
$4.89 ($5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198284-Z0100YYLFCopy |
| Order Code | 5147124 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
