Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198285-Z0080YYLFCopy |
| Order Code | 5147125 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.670 ($89.3205) |
| 5+ | $70.610 ($81.2015) |
| 10+ | $65.160 ($74.934) |
| 25+ | $60.560 ($69.644) |
| 50+ | $57.750 ($66.4125) |
| 100+ | $55.060 ($63.319) |
Price for:Each
Minimum: 1
Multiple: 1
$77.67 ($89.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10198285-Z0080YYLFCopy |
| Order Code | 5147125 |
| Technical Datasheet | |
| Connector to Connector | Type C Plug to Type C Plug |
| Cable Length - Metric | 800mm |
| Cable Length - Imperial | 31.5" |
| USB Standard | USB 4.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type C Plug to Type C Plug |
|---|---|
| Cable Length - Imperial | 31.5" |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Metric | 800mm |
|---|---|
| USB Standard | USB 4.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
