Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.190 ($3.6685) |
Product Information
Product Overview
The 17EHD015SAA000 is a 15-position high density D-sub Connector with gold over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination. The 17EHD series high density D-sub connector complement Amphenol's extensive D-sub connector line. This line of connector offers many superior features and high performance level, socket (female) contact type. A cable mount version with solder terminations is also available, which can be combined with Amphenol's standard line of shielded or unshielded backshells.
- 5000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
- 3A Maximum current per contact
- 125VAC Voltage rating
- 1000VAC Minimum dielectric withstanding voltage
Applications
Industrial, Communications & Networking, Medical, Commercial, Aerospace, Defence, Military
Technical Specifications
High Density
17EHD
DE
Cable Mount
Gold Plated Contacts
No SVHC (25-Jun-2020)
Receptacle
15Contacts
Solder Cup
Copper Alloy
Steel Body
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate