Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020002-G041B01LF
Order Code1859955
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020002-G041B01LF
Order Code1859955
Technical Datasheet
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Product Range-
Product Overview
The 20020002-G041B01LF is a 4-pole green Pluggable Terminal Block with screw wire connection. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp and a tin-plated copper alloy terminal.
- UL94V-0 Flammability
Applications
Industrial, Signalling
Technical Specifications
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
-
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01