Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020002-G101B01LFCopy |
| Order Code | 1859958 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020002-G101B01LFCopy |
| Order Code | 1859958 |
| Technical Datasheet | |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Product Range | - |
Product Overview
The 20020002-G101B01LF is a 10-pole green Pluggable Terminal Block with screw wire connection. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp and a tin-plated copper alloy terminal.
- UL94V-0 Flammability
Applications
Industrial, Signalling
Technical Specifications
| Wire Size (AWG) | 24AWG to 12AWG |
|---|---|
| Wire Size AWG Max | 12AWG |
| Product Range | - |
| Wire Size AWG Min | 24AWG |
|---|---|
| Wire Connection Method | Screw |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
