Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020007-H021B01LFCopy |
| Order Code | 1859986 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020007-H021B01LFCopy |
| Order Code | 1859986 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Ways |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Product Range | - |
Alternatives for 20020007-H021B01LF
8 Products Found
Product Overview
The 20020007-H021B01LF is a 2-pole 5.08mm pluggable Terminal Block with thermoplastic resin, standard green (RAL 6018/T) colour and standard screw wire connection.
- Side position
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00332 |
