Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020009-H061B01LF
Order Code1860016
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020009-H061B01LF
Order Code1860016
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
Product Overview
The 20020009-H061B01LF from FCI is a 6 pole, 5.08mm pitch pluggable terminal block with side entry hook and flange. This terminal block is suitable for wire size ranging from 24AWG to 12AWG.
- Thermoplastic insulation
- Green colour housing material
- Flammability rating meets UL94 V-0
- Zinc plated steel screw and screw flange
- Nickel plated copper alloy clamp
- Tin plated copper alloy terminal
- Voltage rating of 300VAC at 12A rated current
- Operating temperature range from -40°C to 115°C
- cULus certified
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
6Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
8A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01