Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020108-H031A01LFCopy |
| Order Code | 1860160 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020108-H031A01LFCopy |
| Order Code | 1860160 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 3Ways |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Vertical |
| Product Range | - |
Alternatives for 20020108-H031A01LF
2 Products Found
Product Overview
The 20020108-H031A01LF is a 3-position 12A green pluggable Terminal Block Header with through-hole vertical block orientation. It has tin-plated copper alloy terminal with thermoplastic housing.
- UL94V-0 Flammability rating
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Vertical |
| No. of Positions | 3Ways |
|---|---|
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
