Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020111-H031A01LFCopy |
| Order Code | 1860200 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020111-H031A01LFCopy |
| Order Code | 1860200 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 3Ways |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
Product Overview
The 20020111-H031A01LF from FCI is a right angled pluggable terminal block socket in through hole mounting.
- Pitch spacing is 5.08mm
- Number of poles are 3
- Green colour housing
- Thermoplastic resin
- Copper alloy terminal with tin plating
- Flammability rating meets UL94 V-0
- Operating temperature range from -40°C to 115°C
- cULus certified
- Rated voltage of 300VAC and rated current of 12A
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 12A |
| Block Orientation | Through Hole Right Angle |
| No. of Positions | 3Ways |
|---|---|
| Rated Voltage | 300V |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
