Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020111-H081A01LF
Order Code1860204
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020111-H081A01LF
Order Code1860204
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 20020111-H081A01LF is an 8-position 12A Terminal Block Header with through-hole right-angle block orientation. It has tin-plated copper alloy terminal with thermoplastic housing.
- UL94V-0 Flammability rating
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
No. of Positions
8Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536