Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M021B01LF
Order Code1860259
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M021B01LF
Order Code1860259
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
Alternatives for 20020517-M021B01LF
1 Product Found
Product Overview
The 20020517-M021B01LF from FCI is a 2 pole, 7.62mm pitch pluggable terminal block with standard flange screws. This terminal block is suitable for wire size ranging from 24AWG to 8AWG.
- Thermoplastic insulation
- Green colour housing material
- Flammability rating meets UL94 V-0
- Zinc plated steel screw
- Nickel plated copper alloy clamp
- Tin plated copper alloy terminal
- Voltage rating of 300VAC at 32A rated current
- Operating temperature range from -40°C to 115°C
- cULus certified
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01