Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020621-M021A01LF
Order Code1860266
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020621-M021A01LF
Order Code1860266
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Ways
Rated Current32A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Product Overview
The 20020621-M021A01LF from FCI is a straight pluggable terminal block socket in through hole mounting with flange.
- Pitch spacing is 7.62mm
- Number of poles are 2
- Green colour housing
- Thermoplastic resin
- Copper alloy terminal with tin plating
- Flammability rating meets UL94 V-0
- Operating temperature range from -40°C to 115°C
- cULus certified
- Rated voltage of 300VAC and rated current of 32A
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Rated Current
32A
Block Orientation
Through Hole Vertical
No. of Positions
2Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01