Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61082-023406LFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4756815 |
| Product Range | BergStak 61082 Series |
| Your Part Number | |
| Technical Datasheet |
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.720 ($3.128) |
| 10+ | $2.320 ($2.668) |
| 100+ | $1.960 ($2.254) |
| 500+ | $1.930 ($2.2195) |
| 1000+ | $1.890 ($2.1735) |
| 2500+ | $1.850 ($2.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72 ($3.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61082-023406LFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4756815 |
| Product Range | BergStak 61082 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold Plated Contacts |
| Product Range | BergStak 61082 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 20Contacts |
| Contact Material | Copper, Nickel |
| Product Range | BergStak 61082 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
