Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68691-116HLF
Order Code3728582
Product RangeBERGSTIK II Series
Technical Datasheet
726 total stock globally
Need more?
726 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.230 ($2.5645) |
| 10+ | $1.650 ($1.8975) |
| 25+ | $1.610 ($1.8515) |
| 100+ | $1.570 ($1.8055) |
| 300+ | $1.370 ($1.5755) |
| 600+ | $1.360 ($1.564) |
| 1200+ | $1.340 ($1.541) |
| 2700+ | $1.290 ($1.4835) |
Price for:Each
Minimum: 1
Multiple: 1
$2.23 ($2.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68691-116HLF
Order Code3728582
Product RangeBERGSTIK II Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeBERGSTIK II Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
BERGSTIK II Series
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016