Print Page
77311-118-23LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 23 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77311-118-23LFCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1622308 |
| Product Range | BergStik 77311 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.790 ($3.2085) |
| 10+ | $2.440 ($2.806) |
| 100+ | $2.260 ($2.599) |
| 500+ | $2.140 ($2.461) |
| 1000+ | $2.040 ($2.346) |
| 2500+ | $1.990 ($2.2885) |
Price for:Each
Minimum: 1
Multiple: 1
$2.79 ($3.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 77311-118-23LFCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1622308 |
| Product Range | BergStik 77311 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 23Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | BergStik 77311 |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 23Contacts |
| Product Range | BergStik 77311 |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00309 |
