Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001061TLF
Order Code213598801
Technical Datasheet
9,031 total stock globally
Need more?
9031 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.769 ($0.8844) |
Price for:Each
Minimum: 10
Multiple: 10
$7.69 ($8.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001061TLF
Order Code213598801
Technical Datasheet
Product Range-
Screw Length13mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Product Overview
The 863001061TLF is a female Screw Lock with tin-plated steel compensating washer, nuts and locking washer, M3 thread. Tin-plated brass construction. Suitable for use with D-subminiature connectors.
- 50-hour Exposure to salt spray corrosion resistance
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Screw Length
13mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003561