Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353064LF
Order Code229375901
Product RangeFCI 8656
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $0.105 ($0.1208) |
Price for:Each
Minimum: 100
Multiple: 100
$10.50 ($12.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353064LF
Order Code229375901
Product RangeFCI 8656
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeFCI 8656
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8656353064LF is a signal Crimp Socket Contact for use with D-sub connectors. It is made of phosphor bronze with gold over nickel plating and matte tin over nickel plating termination. It accepts 24 to 20AWG wire range.
- 5A Current rating
- <gt/>200 Mating cycles
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
FCI 8656
Technical Docs (3)
Alternatives for 8656353064LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009