Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-066LFCopy
Order Code109790402
Product RangeFCI 87180
Your Part Number
4,078 total stock globally
Need more?
4,078 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-066LFCopy
Order Code109790402
Product RangeFCI 87180
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 87180
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 87180 series 1-port Cat3 right angle through mount RJ45 Modular Jack Connectors with 4, 6, 8-position with snap pegs. The product features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines. It is available in shielded and unshielded Cat 3 jacks.
- Horizontal or vertical with 4, 6, 8 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- Stackable side by side
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20 to 30mΩ Contact resistance (maximum)
- 250 mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 87180
Alternatives for 87180-066LF
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
