Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10171110-B26BELFCopy
Order Code5131965
Product RangeDuraSwap Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.600 ($84.640) |
| 5+ | $67.560 ($77.694) |
| 10+ | $65.830 ($75.7045) |
Price for:Each
Minimum: 1
Multiple: 1
$73.60 ($84.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10171110-B26BELFCopy
Order Code5131965
Product RangeDuraSwap Series
Technical Datasheet
Connector to ConnectorReceptacle Battery Connector to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeDuraSwap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Receptacle Battery Connector to Free End
Cable Length - Metric
1m
Product Range
DuraSwap Series
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
