Print Page
DA3W3PA00LF
Combination Layout D Sub Connector, Mixed Power, FCI DW, DA-3W3, Plug, 3 Contacts, 3 Power
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DA3W3PA00LFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 109793001 |
| Your Part Number | |
| Technical Datasheet |
273 total stock globally
203 more incoming. You can reserve stock now
273 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.260 ($2.599) |
Price for:Each
Minimum: 1
Multiple: 1
$2.26 ($2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DA3W3PA00LFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 109793001 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DA3W3PA00LF is a 3-way mixed power combination D-sub Connector for power contacts. This DW series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Sensing & Instrumentation, Medical
Technical Specifications
| No. of Contacts | 3Contacts |
|---|
| SVHC | No SVHC (21-Jan-2025) |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
