Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3SA00LF
Order Code109793701
Product RangeFCI DW Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.180 ($3.657) |
Price for:Each
Minimum: 1
Multiple: 1
$3.18 ($3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3SA00LF
Order Code109793701
Product RangeFCI DW Series
Technical Datasheet
No. of Positions3Ways
Product RangeFCI DW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DA3W3SA00LF is a 3-way mixed power combination D-Sub Connector for power contacts. This DW Series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Sensing & Instrumentation, Medical
Technical Specifications
No. of Positions
3Ways
SVHC
No SVHC (21-Jan-2025)
Product Range
FCI DW Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804