Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09P064TXLF
Order Code211235701
Product RangeFCI D
Technical Datasheet
9,857 total stock globally
5,040 more incoming. You can reserve stock now
9857 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.672 ($0.7728) |
Price for:Each
Minimum: 10
Multiple: 10
$6.72 ($7.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09P064TXLF
Order Code211235701
Product RangeFCI D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
DE09P064TXLF is a 9-position standard D-sub plug with gold over nickel plating contact area.
- Vertical orientation
- 1000Vrms dielectric withstanding voltage
- Resistance (contact) of <lt/>10mohm
- Matte tin over nickel tail plating
- Durability (Mating cycles) <gt/>500
- Operating temperature range from -55°C to +125°C
- E shell size
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI D
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005