Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09P
Order Code184991202
Product RangeRR Range
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.666 ($0.7659) |
Price for:Each
Minimum: 10
Multiple: 10
$6.66 ($7.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09P
Order Code184991202
Product RangeRR Range
Technical Datasheet
No. of Positions9Ways
D Sub Connector TypeStandard
Connector TypeD Sub
Connector Shell SizeDE
No. of Contacts9Contacts
Product RangeRR Range
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector Body Material-
Connector MountingCable Mount
For Use WithTE RR Series D sub Pin Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L777-RR-E09P is a 9-position standard density D-sub Plug Housing with E-size tin-plated steel shell. This RR series connector housing is made of UL94V-0 glass-filled thermoplastic.
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5A Current rating
- 500VAC at 50Hz Voltage rating
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
No. of Contacts
9Contacts
D Sub Shell Size
DE
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2020)
D Sub Connector Type
Standard
Connector Shell Size
DE
Product Range
RR Range
Gender
Plug
Connector Body Material
-
For Use With
TE RR Series D sub Pin Contacts
Technical Docs (1)
Alternatives for L777-RR-E09P
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005