Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $15.340 ($17.641) |
Product Information
Product Overview
The MRJ series Rugged RJ45 Connector has phosphor bronze with gold over nickel contacts. It is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. It has data rates conform to 10BaseT or 100BaseT Ethernet. It has right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite filtering and PCB options (with matching RJ connector, cable header and terminal block or for hand wiring). It also has vertical PCB tail termination with 8 positions and LED options. The device both termination styles have dust covers for enhanced mating area protection.
- Protection is provided for IP67 applications per IEC 60529 specification
- 1.5A Current rating per pin
- 30mΩ Contact resistance (maximum)
- 2500 Mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, RF Communications, Imaging, Video & Vision, Medical, Aerospace, Defence, Military, Test & Measurement, Consumer Electronics, Automation & Process Control
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate