1,040 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $14.490 ($16.6635) |
Product Information
Product Overview
The MUSB-K552-30 is a 5-contact 1.8A Micro AB series rugged USB Receptacle offers vertical termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 10000 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Signalling
Technical Specifications
Micro USB Type AB
Receptacle
Panel Mount
Copper Alloy
MUSB
USB 2.0
5Ways
Vertical
Gold Plated Contacts
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate