Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163118101NRCopy
Manufacturer Standard Lead Time16 weeks
Order Code135743602
Product RangeRJMG
Your Part Number
733 total stock globally
5,040 more incoming. You can reserve stock now
733 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.280 ($8.372) |
Price for:Each
Minimum: 1
Multiple: 1
$7.28 ($8.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163118101NRCopy
Manufacturer Standard Lead Time16 weeks
Order Code135743602
Product RangeRJMG
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJMG
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RJMG163118101NR is a 10/100 BASE T Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shield.
- Green LED-1 (right side) and LED-2 (left side)
- 4 x 75Ω Resistors, 1000pF (2kV) transmit shunt choke
- 1:1 Turns ratio (transmit)
- 0 to 70°C Operating temperature range
- 220°C for 10s Soldering temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJMG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
