Print Page
20021444-00034T1LF
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 34 Contacts, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FCI NANTONG
Manufacturer Part No20021444-00034T1LFCopy
Order Code5120460
Product RangeMinitek127 20021444 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.700 ($7.705) |
| 10+ | $6.040 ($6.946) |
| 100+ | $4.860 ($5.589) |
| 250+ | $4.580 ($5.267) |
| 500+ | $4.280 ($4.922) |
| 1000+ | $4.030 ($4.6345) |
Price for:Each
Minimum: 1
Multiple: 1
$6.70 ($7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FCI NANTONG
Manufacturer Part No20021444-00034T1LFCopy
Order Code5120460
Product RangeMinitek127 20021444 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts34Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeMinitek127 20021444 Series
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
34Contacts
Contact Material
Copper Alloy
Product Range
Minitek127 20021444 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015