Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5004
Order Code229373201
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.640 ($15.686) |
Price for:Each
Minimum: 1
Multiple: 1
$13.64 ($15.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5004
Order Code229373201
Technical Datasheet
Convert From Fibre Optic ConnectorSMA
Convert From GenderJack
Convert To Fibre Optic ConnectorSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
Product Overview
The 905-120-5004 is a half length straight Fiber-optic SMA Adapter with female to female connection, nut and washer. Can be used with 905 series. Reliable, robust and time-tested as one of the first industry standard fiber optic interfaces. Stainless steel ferrules available in custom, precision drilled fiber holes for specialized applications. Available with hexagonal coupling nut.
- Half-length type
- Threaded, metal coupling nut for maximum retention
Applications
Fibre Optics
Contents
1x Half Length SMA Adapter,1x Nut, 1x Washer
Technical Specifications
Convert From Fibre Optic Connector
SMA
Convert To Fibre Optic Connector
SMA
Adapter Body Style
Straight Adapter
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402