Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020007-G021B01LF
Order Code1859979
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020007-G021B01LF
Order Code1859979
Technical Datasheet
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Product Range-
Alternatives for 20020007-G021B01LF
8 Products Found
Product Overview
The 20020007-G021B01LF is a 2-position Pluggable Terminal Block with 12AWG wire size, thermoplastic housing. This terminal block with zinc-plated steel screw, nickel-plated copper alloy clamp and tin-plated copper alloy terminal.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
-
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003354