Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020106-H031A01LF
Order Code1860133
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020106-H031A01LF
Order Code1860133
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Alternatives for 20020106-H031A01LF
5 Products Found
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
No. of Positions
3Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01