Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020108-D041A01LF
Order Code1860147
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020108-D041A01LF
Order Code1860147
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Alternatives for 20020108-D041A01LF
2 Products Found
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01