Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020621-M041A01LF
Order Code1860268
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020621-M041A01LF
Order Code1860268
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current32A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Product Overview
The 20020621-M041A01LF is a 4-position 32A Terminal Block Header with through-hole vertical block orientation. It has tin-plated copper alloy terminal with thermoplastic housing.
- UL94V-0 Flammability rating
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Rated Current
32A
Block Orientation
Through Hole Vertical
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01