Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84578-102LF
Order Code1623926
Product RangeFCI MEG-Array
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84578-102LF
Order Code1623926
Product RangeFCI MEG-Array
Technical Datasheet
Product RangeFCI MEG-Array
No. of Contacts300Contacts
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows10Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
FCI MEG-Array
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
No. of Contacts
300Contacts
Pitch Spacing
1.27mm
No. of Rows
10Rows
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053