Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code15162602
Product Range97
Your Part Number
436 total stock globally
800 more incoming. You can reserve stock now
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.030 ($12.6845) |
Price for:Each
Minimum: 1
Multiple: 1
$11.03 ($12.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code15162602
Product Range97
Technical Datasheet
Connector Shell Size10SL / 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithStandard Cylindrical Connector
SVHCCadmium (15-Jun-2015)
Product Overview
The 97-3057-1004-1 is a Cable Clamp for use with standard cylindrical connector, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding MS3420 bushing.
- 5/8-24 Thread
Applications
Industrial
Technical Specifications
Connector Shell Size
10SL / 12S
Strain Relief Material
Zinc Alloy
For Use With
Standard Cylindrical Connector
Cable Diameter Max
7.92mm
Product Range
97
SVHC
Cadmium (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
