Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCS-06Copy
Order Code5112840
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.350 ($1.5525) |
| 100+ | $1.190 ($1.3685) |
| 250+ | $1.120 ($1.288) |
| 500+ | $1.080 ($1.242) |
| 1000+ | $1.050 ($1.2075) |
| 2500+ | $1.020 ($1.173) |
Price for:Each
Minimum: 10
Multiple: 10
$13.50 ($15.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCS-06Copy
Order Code5112840
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Grey
Product Range
GuardXcel Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
