Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-19Copy
Order Code5112856
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.210 ($5.9915) |
| 10+ | $4.970 ($5.7155) |
| 100+ | $4.700 ($5.405) |
| 250+ | $4.450 ($5.1175) |
| 500+ | $4.320 ($4.968) |
| 1000+ | $4.180 ($4.807) |
Price for:Each
Minimum: 1
Multiple: 1
$5.21 ($5.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-19Copy
Order Code5112856
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG42
Cable Diameter Min25mm
Cable Diameter Max31mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG42
Cable Diameter Max
31mm
Gland Colour
Light Grey
Product Range
GuardXcel Series
Cable Diameter Min
25mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
