Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A16S-1S.
Order Code3271387
Product RangeMS3101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $49.170 ($56.5455) |
10+ | $45.330 ($52.1295) |
25+ | $43.720 ($50.278) |
Price for:Each
Minimum: 1
Multiple: 1
$49.17 ($56.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A16S-1S.
Order Code3271387
Product RangeMS3101 Series
Technical Datasheet
Product RangeMS3101 Series
Circular Contact TypeSolder Socket
Insert Arrangement16S-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
MS3101 Series
Insert Arrangement
16S-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031066