Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16S-8S.
Order Code2708896
Product RangeMS3106 Series
Your Part Number
Technical Datasheet
26 total stock globally
Need more?
26 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.360 ($61.364) |
| 5+ | $51.390 ($59.0985) |
| 10+ | $49.420 ($56.833) |
| 25+ | $46.280 ($53.222) |
| 50+ | $45.740 ($52.601) |
| 100+ | $45.150 ($51.9225) |
| 250+ | $44.780 ($51.497) |
Price for:Each
Minimum: 1
Multiple: 1
$53.36 ($61.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16S-8S.
Order Code2708896
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement16S-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Technical Specifications
Product Range
MS3106 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
16S-8
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Technical Docs (2)
Alternatives for MS3106A16S-8S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592